0.250" (6.35mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170452-2

DigiKey Part Number
A101728TR-ND - Tape & Reel (TR)
A101728CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170452-2
Description
CONN QC RCPT 20-22AWG 0.250
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170452-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.898" (22.80mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.059" ~ 0.094" (1.50mm ~ 2.39mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,25300 Kč32,53 Kč
253,05320 Kč76,33 Kč
502,90720 Kč145,36 Kč
1002,76960 Kč276,96 Kč
2502,59524 Kč648,81 Kč
5002,47096 Kč1 235,48 Kč
1 0002,35292 Kč2 352,92 Kč
2 5002,20543 Kč5 513,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,16309 Kč10 815,45 Kč
10 0002,05981 Kč20 598,10 Kč
15 0002,00171 Kč30 025,65 Kč
25 0001,93086 Kč48 271,50 Kč
35 0001,88558 Kč65 995,30 Kč
50 0001,83875 Kč91 937,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč