0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170454-2

DigiKey Part Number
A101743TR-ND - Tape & Reel (TR)
A101743CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170454-2
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170454-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.898" (22.80mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.087" ~ 0.134" (2.21mm ~ 3.40mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,98400 Kč49,84 Kč
254,66320 Kč116,58 Kč
504,43800 Kč221,90 Kč
1004,22740 Kč422,74 Kč
2503,96088 Kč990,22 Kč
5003,77150 Kč1 885,75 Kč
1 0003,59153 Kč3 591,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,42301 Kč10 269,03 Kč
6 0003,25958 Kč19 557,48 Kč
9 0003,16763 Kč28 508,67 Kč
15 0003,05551 Kč45 832,65 Kč
21 0002,98386 Kč62 661,06 Kč
30 0002,90975 Kč87 292,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč