1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174090-2

DigiKey Part Number
A112688-ND
Manufacturer
Manufacturer Product Number
174090-2
Description
CONN RCPT HSG 0.25 1POS BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
174090-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 251
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,40100 Kč44,01 Kč
254,12920 Kč103,23 Kč
503,92920 Kč196,46 Kč
1003,74150 Kč374,15 Kč
3003,46133 Kč1 038,40 Kč
5003,33854 Kč1 669,27 Kč
1 0003,17900 Kč3 179,00 Kč
2 5002,97975 Kč7 449,38 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč