
170452-1 | |
|---|---|
DigiKey Part Number | A111043TR-ND - Tape & Reel (TR) A111043CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170452-1 |
Description | CONN QC RCPT 20-22AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170452-1 Models |
Category | Length - Overall 0.898" (22.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Insulation Diameter 0.059" ~ 0.094" (1.50mm ~ 2.39mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 25 | 2,52760 Kč | 63,19 Kč |
| 50 | 2,40260 Kč | 120,13 Kč |
| 100 | 2,28780 Kč | 228,78 Kč |
| 250 | 2,14396 Kč | 535,99 Kč |
| 500 | 2,04176 Kč | 1 020,88 Kč |
| 1 000 | 1,94394 Kč | 1 943,94 Kč |
| 2 500 | 1,82219 Kč | 4 555,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,78715 Kč | 8 935,75 Kč |
| 10 000 | 1,70181 Kč | 17 018,10 Kč |
| 15 000 | 1,65379 Kč | 24 806,85 Kč |
| 25 000 | 1,59525 Kč | 39 881,25 Kč |
| 35 000 | 1,55783 Kč | 54 524,05 Kč |
| 50 000 | 1,51913 Kč | 75 956,50 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

















