
172320-4 | |
|---|---|
DigiKey Part Number | 172320-4-ND |
Manufacturer | |
Manufacturer Product Number | 172320-4 |
Description | CONN RCPT HSG 0.25 1POS GREEN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172320-4 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Green |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 1,16374 Kč | 27 929,76 Kč |
| Unit Price without VAT: | 1,16374 Kč |
|---|---|
| Unit Price with VAT: | 1,40813 Kč |







