
170384-1 | |
|---|---|
DigiKey Part Number | A105441TR-ND - Tape & Reel (TR) A105441CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170384-1 |
Description | CONN QC RCPT 20-22AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170384-1 Models |
Category | Length - Overall 0.756" (19.20mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.059" ~ 0.087" (1.50mm ~ 2.21mm) |
Tab Length 0.307" (7.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,73200 Kč | 27,32 Kč |
| 25 | 2,56920 Kč | 64,23 Kč |
| 50 | 2,44420 Kč | 122,21 Kč |
| 100 | 2,32960 Kč | 232,96 Kč |
| 250 | 2,18232 Kč | 545,58 Kč |
| 500 | 2,07804 Kč | 1 039,02 Kč |
| 1 000 | 1,97877 Kč | 1 978,77 Kč |
| 2 500 | 1,85464 Kč | 4 636,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,77635 Kč | 12 434,45 Kč |
| 14 000 | 1,69153 Kč | 23 681,42 Kč |
| 21 000 | 1,64382 Kč | 34 520,22 Kč |
| 35 000 | 1,58565 Kč | 55 497,75 Kč |
| 49 000 | 1,54846 Kč | 75 874,54 Kč |
| 70 000 | 1,51000 Kč | 105 700,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |











