
178004-3 | |
|---|---|
DigiKey Part Number | 178004-3-ND |
Manufacturer | |
Manufacturer Product Number | 178004-3 |
Description | CONN RCPT HSG 0.25 4POS BROWN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Brown 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Brown |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,33451 Kč | 33 336,28 Kč |
| Unit Price without VAT: | 13,33451 Kč |
|---|---|
| Unit Price with VAT: | 16,13476 Kč |








