
170032-2 | |
|---|---|
DigiKey Part Number | A101733TR-ND - Tape & Reel (TR) A101733CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170032-2 |
Description | CONN QC RCPT 14-20AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170032-2 Models |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.756" (19.20mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.085" ~ 0.135" (2.16mm ~ 3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 25 | 2,10240 Kč | 52,56 Kč |
| 50 | 2,00620 Kč | 100,31 Kč |
| 100 | 1,90830 Kč | 190,83 Kč |
| 250 | 1,78856 Kč | 447,14 Kč |
| 500 | 1,70348 Kč | 851,74 Kč |
| 1 000 | 1,62172 Kč | 1 621,72 Kč |
| 2 500 | 1,52012 Kč | 3 800,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,47181 Kč | 8 830,86 Kč |
| 12 000 | 1,40152 Kč | 16 818,24 Kč |
| 18 000 | 1,36199 Kč | 24 515,82 Kč |
| 30 000 | 1,31377 Kč | 39 413,10 Kč |
| 42 000 | 1,28296 Kč | 53 884,32 Kč |
| 60 000 | 1,25108 Kč | 75 064,80 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


















