
176774-1 | |
|---|---|
DigiKey Part Number | A131052-ND |
Manufacturer | |
Manufacturer Product Number | 176774-1 |
Description | CONN RCPT HSG 0.25 3POS NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176774-1 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 25 | 20,17160 Kč | 504,29 Kč |
| 50 | 19,20380 Kč | 960,19 Kč |
| 100 | 18,28610 Kč | 1 828,61 Kč |
| 250 | 17,14072 Kč | 4 285,18 Kč |
| 500 | 16,32194 Kč | 8 160,97 Kč |
| 1 000 | 15,54256 Kč | 15 542,56 Kč |
| 2 500 | 14,56965 Kč | 36 424,12 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |








