
170032-4 | |
|---|---|
DigiKey Part Number | A131023TR-ND - Tape & Reel (TR) A131023CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170032-4 |
Description | CONN QC RCPT 14-20AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170032-4 Models |
Category | Length - Overall 0.756" (19.20mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.085" ~ 0.135" (2.16mm ~ 3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.307" (7.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170030-2 | TE Connectivity AMP Connectors | 150 | A111031CT-ND | 7,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 25 | 2,23560 Kč | 55,89 Kč |
| 50 | 2,13140 Kč | 106,57 Kč |
| 100 | 2,02720 Kč | 202,72 Kč |
| 250 | 1,90036 Kč | 475,09 Kč |
| 500 | 1,80900 Kč | 904,50 Kč |
| 1 000 | 1,72266 Kč | 1 722,66 Kč |
| 2 500 | 1,61455 Kč | 4 036,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,56329 Kč | 9 379,74 Kč |
| 12 000 | 1,48865 Kč | 17 863,80 Kč |
| 18 000 | 1,44665 Kč | 26 039,70 Kč |
| 30 000 | 1,39545 Kč | 41 863,50 Kč |
| 42 000 | 1,36272 Kč | 57 234,24 Kč |
| 60 000 | 1,32887 Kč | 79 732,20 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


















