1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174196-1

DigiKey Part Number
A128171-ND
Manufacturer
Manufacturer Product Number
174196-1
Description
CONN RCPT HSG 0.25 1POS NATURAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
174196-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
1
Manufacturer
TE Connectivity AMP Connectors
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 156
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
107,13300 Kč71,33 Kč
256,68200 Kč167,05 Kč
506,36100 Kč318,05 Kč
1006,05640 Kč605,64 Kč
2505,67688 Kč1 419,22 Kč
5005,40532 Kč2 702,66 Kč
1 0005,14693 Kč5 146,93 Kč
3 0004,76270 Kč14 288,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč