0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170258-2

DigiKey Part Number
A105439TR-ND - Tape & Reel (TR)
A105439CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170258-2
Description
CONN QC RCPT 12-14AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170258-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.756" (19.20mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
12-14 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.114" ~ 0.150" (2.90mm ~ 3.81mm)
Tab Length
0.307" (7.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
344009-1TE Connectivity AMP Connectors3 14717-344009-1CT-ND6,05000 KčSimilar
In-Stock: 20 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
104,17100 Kč41,71 Kč
253,92080 Kč98,02 Kč
503,72900 Kč186,45 Kč
1003,55170 Kč355,17 Kč
2503,32852 Kč832,13 Kč
5003,16962 Kč1 584,81 Kč
1 0003,01800 Kč3 018,00 Kč
2 5002,82884 Kč7 072,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,77457 Kč13 872,85 Kč
10 0002,64210 Kč26 421,00 Kč
15 0002,56759 Kč38 513,85 Kč
25 0002,47672 Kč61 918,00 Kč
35 0002,41865 Kč84 652,75 Kč
50 0002,35859 Kč117 929,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč