
172136-1 | |
|---|---|
DigiKey Part Number | A106268-ND |
Manufacturer | |
Manufacturer Product Number | 172136-1 |
Description | CONN RCPT HSG 0.25 8POS NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172136-1 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 26,96600 Kč | 269,66 Kč |
| 25 | 25,27680 Kč | 631,92 Kč |
| 50 | 24,06720 Kč | 1 203,36 Kč |
| 100 | 22,91600 Kč | 2 291,60 Kč |
| 300 | 21,20587 Kč | 6 361,76 Kč |
| 500 | 20,45508 Kč | 10 227,54 Kč |
| 1 000 | 19,47862 Kč | 19 478,62 Kč |
| 2 500 | 18,25949 Kč | 45 648,72 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |









