0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170342-1

DigiKey Part Number
A111037TR-ND - Tape & Reel (TR)
A111037CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170342-1
Description
CONN QC RCPT 14-20AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170342-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.772" (19.61mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Insulation Diameter
0.087" ~ 0.134" (2.21mm ~ 3.40mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,71200 Kč37,12 Kč
253,47040 Kč86,76 Kč
503,30360 Kč165,18 Kč
1003,14500 Kč314,50 Kč
2502,94812 Kč737,03 Kč
5002,80674 Kč1 403,37 Kč
1 0002,67263 Kč2 672,63 Kč
2 5002,50500 Kč6 262,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,42550 Kč14 553,00 Kč
12 0002,30971 Kč27 716,52 Kč
18 0002,24457 Kč40 402,26 Kč
30 0002,16514 Kč64 954,20 Kč
42 0002,11438 Kč88 803,96 Kč
60 0002,06188 Kč123 712,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč