4 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172134-2

DigiKey Part Number
172134-2-ND
Manufacturer
Manufacturer Product Number
172134-2
Description
CONN RCPT HSG 0.25 4POS BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
172134-2 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
4
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom and Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 856
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,27000 Kč21,27 Kč
1018,08200 Kč180,82 Kč
2516,94320 Kč423,58 Kč
5016,12960 Kč806,48 Kč
10015,35800 Kč1 535,80 Kč
30014,21023 Kč4 263,07 Kč
50013,70706 Kč6 853,53 Kč
1 00013,05241 Kč13 052,41 Kč
2 50012,23534 Kč30 588,35 Kč
Manufacturers Standard Package
Unit Price without VAT:21,27000 Kč
Unit Price with VAT:25,73670 Kč