
172134-6 | |
|---|---|
DigiKey Part Number | 172134-6-ND |
Manufacturer | |
Manufacturer Product Number | 172134-6 |
Description | CONN RCPT HOUSING 0.25 4POS GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Gray 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172134-6 Models |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Gray |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172134-1 | TE Connectivity AMP Connectors | 2 828 | A106888-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,00644 Kč | 36 019,32 Kč |
| Unit Price without VAT: | 12,00644 Kč |
|---|---|
| Unit Price with VAT: | 14,52779 Kč |




