8 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172135-1

DigiKey Part Number
A106267-ND
Manufacturer
Manufacturer Product Number
172135-1
Description
CONN MALE TAB HSG 0.25 8POS NAT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
172135-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
8
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom and Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,44400 Kč254,44 Kč
2523,85880 Kč596,47 Kč
5022,71580 Kč1 135,79 Kč
10021,62920 Kč2 162,92 Kč
30020,01363 Kč6 004,09 Kč
50019,30468 Kč9 652,34 Kč
1 00018,38329 Kč18 383,29 Kč
2 50017,23273 Kč43 081,82 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč