
172128-1 | |
|---|---|
DigiKey Part Number | A106263-ND |
Manufacturer | |
Manufacturer Product Number | 172128-1 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172128-1 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 25 | 8,16720 Kč | 204,18 Kč |
| 50 | 7,77500 Kč | 388,75 Kč |
| 100 | 7,40370 Kč | 740,37 Kč |
| 300 | 6,85103 Kč | 2 055,31 Kč |
| 500 | 6,60828 Kč | 3 304,14 Kč |
| 1 000 | 6,29231 Kč | 6 292,31 Kč |
| 2 500 | 5,89827 Kč | 14 745,68 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |










