
368402-1 | |
|---|---|
DigiKey Part Number | 368402-1-ND |
Manufacturer | |
Manufacturer Product Number | 368402-1 |
Description | CONN RCPT HSG 0.25 2POS NATURAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Perpendicular |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 3,91609 Kč | 62 657,44 Kč |
| Unit Price without VAT: | 3,91609 Kč |
|---|---|
| Unit Price with VAT: | 4,73847 Kč |








