2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172434-2

DigiKey Part Number
A142189-ND
Manufacturer
Manufacturer Product Number
172434-2
Description
CONN RCPT HSG 0.25 2POS BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
172434-2 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Perpendicular
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 034
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,75600 Kč57,56 Kč
255,38920 Kč134,73 Kč
505,13460 Kč256,73 Kč
1004,88850 Kč488,85 Kč
3004,52357 Kč1 357,07 Kč
5004,36298 Kč2 181,49 Kč
1 0004,15442 Kč4 154,42 Kč
2 5003,89406 Kč9 735,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč