
178471-1 | |
|---|---|
DigiKey Part Number | 178471-1-ND |
Manufacturer | |
Manufacturer Product Number | 178471-1 |
Description | CONN RCPT HOUSING 0.25 1POS GRAY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Gray 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178471-1 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Gray |
Style Housing | Material Polybutylene Terephthalate |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 600 | 14,34365 Kč | 367 197,44 Kč |
| Unit Price without VAT: | 14,34365 Kč |
|---|---|
| Unit Price with VAT: | 17,35582 Kč |








