
85136-1 | |
|---|---|
DigiKey Part Number | A129132-ND |
Manufacturer | |
Manufacturer Product Number | 85136-1 |
Description | CONN RCPT HSG 0.25 8POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 85136-1 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Packaging Bulk | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style Housing | Color Natural |
Terminal Type Quick Connect, Disconnect | Material Polyamide (PA66), Nylon 6/6 |
Gender Female, Receptacle | Note Contacts Sold Separately |
Terminal Size 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 16,66400 Kč | 166,64 Kč |
| 25 | 15,61640 Kč | 390,41 Kč |
| 50 | 14,87000 Kč | 743,50 Kč |
| 150 | 13,75907 Kč | 2 063,86 Kč |
| 300 | 13,10143 Kč | 3 930,43 Kč |
| 600 | 12,47542 Kč | 7 485,25 Kč |
| 1 050 | 11,99211 Kč | 12 591,72 Kč |
| 2 550 | 11,26426 Kč | 28 723,86 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |



