
176773-1 | |
|---|---|
DigiKey Part Number | A131050-ND |
Manufacturer | |
Manufacturer Product Number | 176773-1 |
Description | CONN MALE TAB HSG 0.25 3POS NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176773-1 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 23,56700 Kč | 235,67 Kč |
| 25 | 22,09000 Kč | 552,25 Kč |
| 50 | 21,03480 Kč | 1 051,74 Kč |
| 100 | 20,02960 Kč | 2 002,96 Kč |
| 250 | 18,77328 Kč | 4 693,32 Kč |
| 500 | 17,87692 Kč | 8 938,46 Kč |
| 1 000 | 17,02330 Kč | 17 023,30 Kč |
| 2 500 | 15,95780 Kč | 39 894,50 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |







