


DTM06-2S-EP10 | |
|---|---|
DigiKey Part Number | 1734-1874-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-2S-EP10 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-2S-EP10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Resistor | |
Insulation Material | Thermoplastic | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,35200 Kč | 873,52 Kč |
| 25 | 81,88400 Kč | 2 047,10 Kč |
| 50 | 77,96980 Kč | 3 898,49 Kč |
| 100 | 74,24470 Kč | 7 424,47 Kč |
| 250 | 69,59660 Kč | 17 399,15 Kč |
| 500 | 66,27598 Kč | 33 137,99 Kč |
| 1 000 | 63,11516 Kč | 63 115,16 Kč |
| 3 000 | 58,41231 Kč | 175 236,93 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |











