


AT04-08PB-PM11 | |
|---|---|
DigiKey Part Number | 889-2310-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PB-PM11 |
Description | CONN RCPT HSG 8POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PB-PM11 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 100,19000 Kč | 1 001,90 Kč |
| 25 | 93,90000 Kč | 2 347,50 Kč |
| 50 | 89,41580 Kč | 4 470,79 Kč |
| 150 | 82,74487 Kč | 12 411,73 Kč |
| 300 | 78,79627 Kč | 23 638,88 Kč |
| 600 | 75,03808 Kč | 45 022,85 Kč |
| 1 050 | 72,13520 Kč | 75 741,96 Kč |
| 2 550 | 67,76255 Kč | 172 794,50 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |


















