


AT06-08SB-MM01 | |
|---|---|
DigiKey Part Number | AT06-08SB-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SB-MM01 |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SB-MM01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-08SB-CE01 | TE Connectivity Deutsch ICT Connectors | 7 | 1734-DT06-08SB-CE01-ND | 108,66000 Kč | Direct |
| DT06-08SB-CE05 | TE Connectivity Deutsch ICT Connectors | 891 | 1734-1590-ND | 108,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 65,29900 Kč | 652,99 Kč |
| 25 | 61,19840 Kč | 1 529,96 Kč |
| 50 | 58,27020 Kč | 2 913,51 Kč |
| 100 | 55,48810 Kč | 5 548,81 Kč |
| 480 | 49,67302 Kč | 23 843,05 Kč |
| 960 | 47,30289 Kč | 45 410,77 Kč |
| 1 440 | 45,97001 Kč | 66 196,81 Kč |
| 2 880 | 43,77801 Kč | 126 080,67 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |


























