


DT06-08SB-CE01 | |
|---|---|
DigiKey Part Number | 1734-DT06-08SB-CE01-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SB-CE01 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SB-CE01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,66000 Kč | 108,66 Kč |
| 10 | 92,28600 Kč | 922,86 Kč |
| 25 | 86,49200 Kč | 2 162,30 Kč |
| 50 | 82,36260 Kč | 4 118,13 Kč |
| 100 | 78,42710 Kč | 7 842,71 Kč |
| 250 | 73,51732 Kč | 18 379,33 Kč |
| 500 | 70,01024 Kč | 35 005,12 Kč |
| 1 000 | 66,67086 Kč | 66 670,86 Kč |
| 2 500 | 62,50160 Kč | 156 254,00 Kč |
| Unit Price without VAT: | 108,66000 Kč |
|---|---|
| Unit Price with VAT: | 131,47860 Kč |


