


AT04-08PB-MM01 | |
|---|---|
DigiKey Part Number | AT04-08PB-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PB-MM01 |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PB-MM01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 79,10500 Kč | 791,05 Kč |
| 25 | 74,15400 Kč | 1 853,85 Kč |
| 50 | 70,60840 Kč | 3 530,42 Kč |
| 100 | 67,23600 Kč | 6 723,60 Kč |
| 270 | 62,68544 Kč | 16 925,07 Kč |
| 540 | 59,69424 Kč | 32 234,89 Kč |
| 1 080 | 56,84669 Kč | 61 394,43 Kč |
| 2 700 | 53,29144 Kč | 143 886,89 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |








