



AT04-08PB | |
|---|---|
DigiKey Part Number | 889-1005-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PB |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PB Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,64200 Kč | 606,42 Kč |
| 25 | 56,83720 Kč | 1 420,93 Kč |
| 50 | 54,12440 Kč | 2 706,22 Kč |
| 100 | 51,53750 Kč | 5 153,75 Kč |
| 270 | 48,04885 Kč | 12 973,19 Kč |
| 540 | 45,75581 Kč | 24 708,14 Kč |
| 1 080 | 43,57280 Kč | 47 058,62 Kč |
| 2 700 | 40,84757 Kč | 110 288,44 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |














