8 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black
AT Series
AT Series™ Connectors Overview

AT04-08PB-RD01

DigiKey Part Number
AT04-08PB-RD01-ND
Manufacturer
Manufacturer Product Number
AT04-08PB-RD01
Description
CONN RCPT HSG 8POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PB-RD01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT04-08PB-C015TE Connectivity Deutsch ICT Connectors1 1241734-1536-ND109,28000 KčDirect
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,80000 Kč82,80 Kč
1070,30400 Kč703,04 Kč
2565,90320 Kč1 647,58 Kč
5062,75000 Kč3 137,50 Kč
10059,75520 Kč5 975,52 Kč
27055,70889 Kč15 041,40 Kč
54053,05059 Kč28 647,32 Kč
1 08050,52013 Kč54 561,74 Kč
2 70047,36037 Kč127 873,00 Kč
Manufacturers Standard Package
Unit Price without VAT:82,80000 Kč
Unit Price with VAT:100,18800 Kč