
AT8S-BT-BK | |
|---|---|
DigiKey Part Number | 889-AT8S-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | AT8S-BT-BK |
Description | BOOT (BACKSHELL) FOR 8-WAY PLUG, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT8S-BT-BK Models |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 8 |
Series | For Use With/Related Products AT Series™ |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,67200 Kč | 246,72 Kč |
| 25 | 23,12440 Kč | 578,11 Kč |
| 50 | 22,01920 Kč | 1 100,96 Kč |
| 100 | 20,96810 Kč | 2 096,81 Kč |
| 250 | 19,65340 Kč | 4 913,35 Kč |
| 500 | 18,71490 Kč | 9 357,45 Kč |
| 1 000 | 17,82123 Kč | 17 821,23 Kč |
| 2 500 | 16,70584 Kč | 41 764,60 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |


















