


AT06-08SA-SR2BK | |
|---|---|
DigiKey Part Number | 889-AT06-08SA-SR2BK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SA-SR2BK |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SA-SR2BK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,31000 Kč | 95,31 Kč |
| 10 | 81,00300 Kč | 810,03 Kč |
| 25 | 75,93080 Kč | 1 898,27 Kč |
| 50 | 72,30600 Kč | 3 615,30 Kč |
| 150 | 66,91000 Kč | 10 036,50 Kč |
| 300 | 63,71633 Kč | 19 114,90 Kč |
| 600 | 60,67630 Kč | 36 405,78 Kč |
| 1 050 | 58,32886 Kč | 61 245,30 Kč |
| 2 550 | 54,79271 Kč | 139 721,41 Kč |
| Unit Price without VAT: | 95,31000 Kč |
|---|---|
| Unit Price with VAT: | 115,32510 Kč |


























