8 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Gray
AT04-08PA-PM13
AT04-08PA-PM13
AT Series™ Connectors Overview

AT04-08PA-PM13

DigiKey Part Number
889-2308-ND
Manufacturer
Manufacturer Product Number
AT04-08PA-PM13
Description
CONN RCPT HSG 8POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PA-PM13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), Mounting Flange, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
10104,63200 Kč1 046,32 Kč
2598,07920 Kč2 451,98 Kč
5093,39520 Kč4 669,76 Kč
15086,42800 Kč12 964,20 Kč
30082,30413 Kč24 691,24 Kč
60078,37775 Kč47 026,65 Kč
1 05075,34615 Kč79 113,46 Kč
2 55070,77907 Kč180 486,63 Kč
Manufacturers Standard Package
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč