




AT06-08SA-SRGRY | |
|---|---|
DigiKey Part Number | 889-2256-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SA-SRGRY |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SA-SRGRY Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,79000 Kč | 77,79 Kč |
| 10 | 66,07000 Kč | 660,70 Kč |
| 25 | 61,92400 Kč | 1 548,10 Kč |
| 50 | 58,96260 Kč | 2 948,13 Kč |
| 150 | 54,56213 Kč | 8 184,32 Kč |
| 300 | 51,95660 Kč | 15 586,98 Kč |
| 600 | 49,47758 Kč | 29 686,55 Kč |
| 1 050 | 47,56286 Kč | 49 941,00 Kč |
| 2 550 | 44,67911 Kč | 113 931,73 Kč |
| Unit Price without VAT: | 77,79000 Kč |
|---|---|
| Unit Price with VAT: | 94,12590 Kč |































