


AT04-08PA-KIT01 | |
|---|---|
DigiKey Part Number | 889-1209-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-KIT01 |
Description | CONN RCPT 8POS CRIMP 16-18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-KIT01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-18 AWG |
Connector Type Receptacle | Features Wedge Lock |
Contact Type Male Pin | Color Gray |
Number of Positions 8 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,15000 Kč | 179,15 Kč |
| 10 | 152,30800 Kč | 1 523,08 Kč |
| 25 | 142,76840 Kč | 3 569,21 Kč |
| 50 | 135,94860 Kč | 6 797,43 Kč |
| 100 | 129,45840 Kč | 12 945,84 Kč |
| 250 | 121,35648 Kč | 30 339,12 Kč |
| 500 | 115,56826 Kč | 57 784,13 Kč |
| 1 000 | 110,05802 Kč | 110 058,02 Kč |
| Unit Price without VAT: | 179,15000 Kč |
|---|---|
| Unit Price with VAT: | 216,77150 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| AT60-202-16141 | CONN PIN 16-20AWG NICKEL CRIMP | 8 |
| AT04-08PA | CONN RCPT HSG 8POS 14-20AWG | 1 |
| AW8P | CONN RCPT WEDGE 8POS GREEN | 1 |


















