



AT04-08PA | |
|---|---|
DigiKey Part Number | 889-1004-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 46,40300 Kč | 464,03 Kč |
| 25 | 43,49640 Kč | 1 087,41 Kč |
| 50 | 41,41480 Kč | 2 070,74 Kč |
| 100 | 39,43570 Kč | 3 943,57 Kč |
| 270 | 36,76437 Kč | 9 926,38 Kč |
| 540 | 35,00981 Kč | 18 905,30 Kč |
| 1 080 | 33,33926 Kč | 36 006,40 Kč |
| 2 700 | 31,25351 Kč | 84 384,48 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |








































