




AT06-08SA-OMGRY | |
|---|---|
DigiKey Part Number | 889-2806-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SA-OMGRY |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SA-OMGRY Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 57,89500 Kč | 578,95 Kč |
| 25 | 54,25760 Kč | 1 356,44 Kč |
| 50 | 51,66320 Kč | 2 583,16 Kč |
| 100 | 49,19400 Kč | 4 919,40 Kč |
| 400 | 44,60835 Kč | 17 843,34 Kč |
| 800 | 42,47979 Kč | 33 983,83 Kč |
| 1 200 | 41,28242 Kč | 49 538,90 Kč |
| 2 800 | 38,88895 Kč | 108 889,06 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |





















