



AT13-08PA-BM03 | |
|---|---|
DigiKey Part Number | 889-3309-ND |
Manufacturer | |
Manufacturer Product Number | AT13-08PA-BM03 |
Description | CONN HEADER R/A 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-08PA-BM03 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.390" (35.30mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,66000 Kč | 269,66 Kč |
| 10 | 229,11900 Kč | 2 291,19 Kč |
| 25 | 214,76160 Kč | 5 369,04 Kč |
| 50 | 204,50900 Kč | 10 225,45 Kč |
| 100 | 194,74870 Kč | 19 474,87 Kč |
| 300 | 180,23183 Kč | 54 069,55 Kč |
| 500 | 173,85728 Kč | 86 928,64 Kč |
| 1 000 | 165,56973 Kč | 165 569,73 Kč |
| Unit Price without VAT: | 269,66000 Kč |
|---|---|
| Unit Price with VAT: | 326,28860 Kč |











