8 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black
AT04-08PA-CL06
AT04-08PA-CL06
AT Series™ Connectors Overview

AT04-08PA-CL06

DigiKey Part Number
889-3421-ND
Manufacturer
Manufacturer Product Number
AT04-08PA-CL06
Description
CONN RCPT HSG 8POS FLANGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PA-CL06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Mounting Flange, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,01000 Kč127,01 Kč
10107,96900 Kč1 079,69 Kč
25101,20760 Kč2 530,19 Kč
5096,36900 Kč4 818,45 Kč
10091,77050 Kč9 177,05 Kč
30084,92567 Kč25 477,70 Kč
50081,92040 Kč40 960,20 Kč
1 00078,01354 Kč78 013,54 Kč
2 50073,13557 Kč182 838,93 Kč
Manufacturers Standard Package
Unit Price without VAT:127,01000 Kč
Unit Price with VAT:153,68210 Kč