


DT04-08PA-CL06 | |
|---|---|
DigiKey Part Number | 1734-DT04-08PA-CL06-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-CL06 |
Description | REC, 8P, BLK, E, FLANGE, A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-CL06 Models |
Category | Mounting Type Free Hanging (In-Line); Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K, Mounting Flange |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-08PA-CL06 | Amphenol Sine Systems Corp | 88 | 889-3421-ND | 127,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,14000 Kč | 208,14 Kč |
| 10 | 176,81300 Kč | 1 768,13 Kč |
| 25 | 165,74280 Kč | 4 143,57 Kč |
| 50 | 157,82600 Kč | 7 891,30 Kč |
| 100 | 150,29310 Kč | 15 029,31 Kč |
| 400 | 136,29590 Kč | 54 518,36 Kč |
| 800 | 129,79734 Kč | 103 837,87 Kč |
| 1 200 | 126,14119 Kč | 151 369,43 Kč |
| Unit Price without VAT: | 208,14000 Kč |
|---|---|
| Unit Price with VAT: | 251,84940 Kč |



