


AT04-08PA-PM15 | |
|---|---|
DigiKey Part Number | 889-AT04-08PA-PM15-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-PM15 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-PM15 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Gray |
Part Status Active | Features IP67, Mounting Flange, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,14000 Kč | 130,14 Kč |
| 10 | 110,55500 Kč | 1 105,55 Kč |
| 25 | 103,62680 Kč | 2 590,67 Kč |
| 50 | 98,67980 Kč | 4 933,99 Kč |
| 150 | 91,31653 Kč | 13 697,48 Kč |
| 300 | 86,95910 Kč | 26 087,73 Kč |
| 600 | 82,81093 Kč | 49 686,56 Kč |
| 1 050 | 79,60803 Kč | 83 588,43 Kč |
| 2 550 | 74,78275 Kč | 190 696,01 Kč |
| Unit Price without VAT: | 130,14000 Kč |
|---|---|
| Unit Price with VAT: | 157,46940 Kč |





