Direct
Direct




AT06-08SA-ECBLK | |
|---|---|
DigiKey Part Number | AT06-08SA-ECBLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SA-ECBLK |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SA-ECBLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-08SA-E005 | TE Connectivity Deutsch ICT Connectors | 179 | 1734-1586-ND | 105,32000 Kč | Direct |
| DT06-08SA-EP08 | TE Connectivity Deutsch ICT Connectors | 542 | 1734-1589-ND | 96,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 49,78208 Kč | 23 895,40 Kč |
| Unit Price without VAT: | 49,78208 Kč |
|---|---|
| Unit Price with VAT: | 60,23632 Kč |
























