


AT06-08SD-SRBR | |
|---|---|
DigiKey Part Number | AT06-08SD-SRBR-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SD-SRBR |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SD-SRBR Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Cap (Cover), Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,29000 Kč | 119,29 Kč |
| 10 | 101,29500 Kč | 1 012,95 Kč |
| 25 | 94,95080 Kč | 2 373,77 Kč |
| 50 | 90,41280 Kč | 4 520,64 Kč |
| 150 | 83,66807 Kč | 12 550,21 Kč |
| 300 | 79,67497 Kč | 23 902,49 Kč |
| 600 | 75,87405 Kč | 45 524,43 Kč |
| 1 050 | 72,93903 Kč | 76 585,98 Kč |
| 2 550 | 68,51776 Kč | 174 720,29 Kč |
| Unit Price without VAT: | 119,29000 Kč |
|---|---|
| Unit Price with VAT: | 144,34090 Kč |






















