




AT04-08PD-BM03 | |
|---|---|
DigiKey Part Number | 889-1915-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PD-BM03 |
Description | CONN HEADER VERT 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PD-BM03 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.835" (21.21mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Nickel |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Features Board Lock |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Brown |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,22000 Kč | 132,22 Kč |
| 10 | 112,41100 Kč | 1 124,11 Kč |
| 25 | 105,35360 Kč | 2 633,84 Kč |
| 50 | 100,32320 Kč | 5 016,16 Kč |
| 100 | 95,53280 Kč | 9 553,28 Kč |
| 270 | 89,06844 Kč | 24 048,48 Kč |
| 540 | 84,81970 Kč | 45 802,64 Kč |
| 1 080 | 80,77431 Kč | 87 236,25 Kč |
| 2 700 | 75,72377 Kč | 204 454,18 Kč |
| Unit Price without VAT: | 132,22000 Kč |
|---|---|
| Unit Price with VAT: | 159,98620 Kč |







