



AT06-08SD | |
|---|---|
DigiKey Part Number | 889-1019-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SD |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SD Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-08SD | TE Connectivity Deutsch ICT Connectors | 497 | 1734-DT06-08SD-ND | 5,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,62200 Kč | 846,22 Kč |
| 25 | 79,31360 Kč | 1 982,84 Kč |
| 50 | 75,52560 Kč | 3 776,28 Kč |
| 100 | 71,91820 Kč | 7 191,82 Kč |
| 480 | 64,38381 Kč | 30 904,23 Kč |
| 960 | 61,31263 Kč | 58 860,12 Kč |
| 1 440 | 59,58503 Kč | 85 802,44 Kč |
| 2 880 | 56,74447 Kč | 163 424,07 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |





























