8 Position Rectangular Housing Connector Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Brown
AT Series™ Connectors Overview

AT04-08PD-MM01

DigiKey Part Number
AT04-08PD-MM01-ND
Manufacturer
Manufacturer Product Number
AT04-08PD-MM01
Description
CONN RCPT HSG 8POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PD-MM01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Brown
Part Status
Active
Features
Cap (Cover), Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
10106,85900 Kč1 068,59 Kč
25100,15200 Kč2 503,80 Kč
5095,36880 Kč4 768,44 Kč
10090,81430 Kč9 081,43 Kč
27084,66704 Kč22 860,10 Kč
54080,62804 Kč43 539,14 Kč
1 08076,78307 Kč82 925,72 Kč
2 70071,98184 Kč194 350,97 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč