
AT27-002-0800 | |
|---|---|
DigiKey Part Number | 889-AT27-002-0800-ND |
Manufacturer | |
Manufacturer Product Number | AT27-002-0800 |
Description | MOUNTING CLIP, AT, 8 WAY, STEEL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT27-002-0800 Models |
Category | Part Status Active |
Manufacturer Amphenol Sine Systems Corp | Accessory Type Mounting Clip |
Series | For Use With/Related Products AT Series™ |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 10 | 60,62700 Kč | 606,27 Kč |
| 25 | 56,81880 Kč | 1 420,47 Kč |
| 50 | 54,09920 Kč | 2 704,96 Kč |
| 100 | 51,51520 Kč | 5 151,52 Kč |
| 250 | 48,28884 Kč | 12 072,21 Kč |
| 500 | 45,98388 Kč | 22 991,94 Kč |
| 1 200 | 43,23102 Kč | 51 877,22 Kč |
| 3 600 | 40,00936 Kč | 144 033,70 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |















