8 Position Rectangular Housing Connector Plug Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Brown
AT Series™ Connectors Overview

AT06-08SD-SR2BR

DigiKey Part Number
AT06-08SD-SR2BR-ND
Manufacturer
Manufacturer Product Number
AT06-08SD-SR2BR
Description
CONN PLUG HSG 8POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Brown
Datasheet
 Datasheet
EDA/CAD Models
AT06-08SD-SR2BR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Brown
Part Status
Active
Features
Cap (Cover), Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,64000 Kč118,64 Kč
10100,87400 Kč1 008,74 Kč
2594,54120 Kč2 363,53 Kč
5090,02680 Kč4 501,34 Kč
15083,31027 Kč12 496,54 Kč
30079,33463 Kč23 800,39 Kč
60075,55080 Kč45 330,48 Kč
1 05072,62809 Kč76 259,49 Kč
2 55068,22555 Kč173 975,15 Kč
Manufacturers Standard Package
Unit Price without VAT:118,64000 Kč
Unit Price with VAT:143,55440 Kč