
AT27-008-1200 | |
|---|---|
DigiKey Part Number | 889-AT27-008-1200-ND |
Manufacturer | |
Manufacturer Product Number | AT27-008-1200 |
Description | MOUNTING CLIP FOR AT, ATM, ATP, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT27-008-1200 Models |
Category | Accessory Type Mounting Clip |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products AT Series™ |
Series | Features Stainless Steel |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 36,58100 Kč | 365,81 Kč |
| 25 | 34,28640 Kč | 857,16 Kč |
| 50 | 32,64720 Kč | 1 632,36 Kč |
| 100 | 31,08720 Kč | 3 108,72 Kč |
| 250 | 29,13932 Kč | 7 284,83 Kč |
| 500 | 27,74824 Kč | 13 874,12 Kč |
| 1 200 | 26,08641 Kč | 31 303,69 Kč |
| 3 600 | 24,14181 Kč | 86 910,52 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |

















