



AT04-08PD-RD01 | |
|---|---|
DigiKey Part Number | AT04-08PD-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PD-RD01 |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PD-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 64,56900 Kč | 645,69 Kč |
| 25 | 60,51640 Kč | 1 512,91 Kč |
| 50 | 57,62280 Kč | 2 881,14 Kč |
| 100 | 54,86990 Kč | 5 486,99 Kč |
| 270 | 51,15578 Kč | 13 812,06 Kč |
| 540 | 48,71419 Kč | 26 305,66 Kč |
| 1 080 | 46,39042 Kč | 50 101,65 Kč |
| 2 700 | 43,48865 Kč | 117 419,35 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |













